N74ABT240D-T vs 74ABT240D,602 feature comparison

N74ABT240D-T NXP Semiconductors

Buy Now Datasheet

74ABT240D,602 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SOP, PLASTIC, SOT-163-1, SO-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ABT ABT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 30 mA 30 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOP
Pin Count 20
Manufacturer Package Code SOT163-1
Factory Lead Time 4 Weeks
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type ENABLE LOW
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 4.8 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare N74ABT240D-T with alternatives

Compare 74ABT240D,602 with alternatives