N74F821N
vs
N74F821N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP24,.3
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
|
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T24
|
Length |
31.7 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
140000000 Hz
|
|
Max I(ol) |
0.064 A
|
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Power Supply Current-Max (ICC) |
105 mA
|
105 mA
|
Prop. Delay@Nom-Sup |
9.5 ns
|
|
Propagation Delay (tpd) |
9.5 ns
|
9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare N74F821N with alternatives
Compare N74F821N with alternatives