NBA-111-BI15-00
vs
NBA-211-BI31-00
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CW INDUSTRIES
|
CW INDUSTRIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
CW Industries
|
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.28 inch
|
0.28 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Height |
14.5288 mm
|
14.5288 mm
|
Center Contact Material |
COPPER
|
COPPER
|
Contact (AC) Max Power Rating R Load |
0.75HP@250VAC
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load |
12A@250VAC
|
12A@250VAC
|
Contact Current(AC)-Max |
12 A
|
12 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VDC V
|
1000VDC V
|
Housing Material |
NYLON
|
NYLON
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.37 inch
|
0.37 inch
|
Terminal Material |
COPPER
|
COPPER
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NBA-111-BI15-00 with alternatives
Compare NBA-211-BI31-00 with alternatives