NC6-P107-12 vs RSB6VP121202 feature comparison

NC6-P107-12 Thomas & Betts

Buy Now Datasheet

RSB6VP121202 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-0, THERMOPLASTIC POLYAMIDE STANDARD: UL 94V-2, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 12 12
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 3 1

Compare NC6-P107-12 with alternatives

Compare RSB6VP121202 with alternatives