NC6-P108-04
vs
NC6-P108-04
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AUGAT INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
POLYAMIDE, UL 94V-0
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
BOARD
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
4
|
|
Rated Current |
20 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
3 mm2
|
|
Wire Gauge |
12 AWG
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NC6-P108-04 with alternatives
Compare NC6-P108-04 with alternatives