NCB-H0805A121TR200F vs BBPY00201209601Y00 feature comparison

NCB-H0805A121TR200F NIC Components Corp

Buy Now Datasheet

BBPY00201209601Y00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 20 Weeks 14 Weeks
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 120 OHM Ω 600 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN

Compare NCB-H0805A121TR200F with alternatives

Compare BBPY00201209601Y00 with alternatives