NCP163ASN330T1G
vs
UZXCL330H5
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
DIODES INC
|
Manufacturer Package Code |
527AH
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.175 V
|
0.28 V
|
Dropout Voltage1-Nom |
0.105 V
|
|
Input Voltage Absolute-Max |
6 V
|
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.3 V
|
3.8 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
|
Length |
2.9 mm
|
2 mm
|
Load Regulation-Max |
0.123255%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.25 A
|
0.15 A
|
Output Voltage1-Max |
3.366 V
|
3.399 V
|
Output Voltage1-Min |
3.234 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
VSSOP,
|
Pin Count |
|
5
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare NCP163ASN330T1G with alternatives
Compare UZXCL330H5 with alternatives