NCP4683DSQ28T1G vs RP114Q252D-TR-FE feature comparison

NCP4683DSQ28T1G onsemi

Buy Now Datasheet

RP114Q252D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SC-88A (SC-70-5 / SOT-353) SOIC
Package Description LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN SC-88A, 5 PIN
Pin Count 5 5
Manufacturer Package Code 419A-02
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Dropout Voltage1-Max 0.3 V 0.3 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Regulation-Max 0.04% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.884 V 2.575 V
Output Voltage1-Min 2.716 V 2.425 V
Output Voltage1-Nom 2.8 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 3% 3%
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Adjustability FIXED
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.005625%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP5/6,.08
Packing Method TR

Compare NCP4683DSQ28T1G with alternatives

Compare RP114Q252D-TR-FE with alternatives