NCX2200GM,115
vs
NCX2200GS,125
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SON
|
|
Package Description |
XSON-6
|
BCC,
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT886
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
30000 µV
|
30000 µV
|
JESD-30 Code |
R-PDSO-N6
|
S-XBCC-B6
|
JESD-609 Code |
e3
|
|
Length |
1.45 mm
|
1 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
PUSH-PULL
|
PUSH-PULL
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VSON
|
BCC
|
Package Equivalence Code |
SOLCC6,.04,20
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
CHIP CARRIER
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Response Time-Nom |
800 ns
|
800 ns
|
Seated Height-Max |
0.5 mm
|
0.35 mm
|
Supply Current-Max |
0.009 mA
|
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
1.6 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
BUTT
|
Terminal Pitch |
0.5 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare NCX2200GM,115 with alternatives
-
NCX2200GM,115 vs NCX2200GM
-
NCX2200GM,115 vs 935294048115
-
NCX2200GM,115 vs 935294898115
-
NCX2200GM,115 vs NCX2202GMZ
-
NCX2200GM,115 vs NCX2200GSH
-
NCX2200GM,115 vs NCX2202GM
-
NCX2200GM,115 vs NCX2200GMAZ
-
NCX2200GM,115 vs NCX2200GF3
-
NCX2200GM,115 vs NCX2202GM,115
Compare NCX2200GS,125 with alternatives
-
NCX2200GS,125 vs NCX2200GSH
-
NCX2200GS,125 vs NCX2200GS
-
NCX2200GS,125 vs 935294898115
-
NCX2200GS,125 vs NCX2200GM
-
NCX2200GS,125 vs NCX2202GMZ
-
NCX2200GS,125 vs NCX2202GM
-
NCX2200GS,125 vs NCX2200GMAZ
-
NCX2200GS,125 vs NCX2200GF3
-
NCX2200GS,125 vs NCX2202GM,115