NCX2200GS
vs
NCX2202GMZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
BCC,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
30000 µV
|
|
JESD-30 Code |
S-XBCC-B6
|
|
Length |
1 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Type |
PUSH-PULL
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
BCC
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Response Time-Nom |
800 ns
|
|
Seated Height-Max |
0.35 mm
|
|
Supply Voltage Limit-Max |
7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BUTT
|
|
Terminal Pitch |
0.35 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
1 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
13 Weeks
|
Date Of Intro |
|
2019-11-21
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare NCX2200GS with alternatives
Compare NCX2202GMZ with alternatives