NCX2200GSH
vs
NCX2200GS,125
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Manufacturer Package Code |
SOT1202
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-11-21
|
|
Samacsys Manufacturer |
NXP
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Moisture Sensitivity Level |
1
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
BCC,
|
Input Offset Voltage-Max |
|
30000 µV
|
JESD-30 Code |
|
S-XBCC-B6
|
Length |
|
1 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Type |
|
PUSH-PULL
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
BCC
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Response Time-Nom |
|
800 ns
|
Seated Height-Max |
|
0.35 mm
|
Supply Voltage Limit-Max |
|
7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BUTT
|
Terminal Pitch |
|
0.35 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
1 mm
|
|
|
|
Compare NCX2200GSH with alternatives
Compare NCX2200GS,125 with alternatives