NE5517DR2G
vs
LM13700M
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC 16 LEAD
|
SOIC
|
Package Description |
SOIC-16
|
PLASTIC, SOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
751B-05
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
TRANSCONDUCTANCE
|
TRANSCONDUCTANCE
|
Average Bias Current-Max (IIB) |
8 µA
|
8 µA
|
Bias Current-Max (IIB) @25C |
5 µA
|
5 µA
|
Common-mode Reject Ratio-Nom |
110 dB
|
110 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
5000 µV
|
4000 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
9.9 mm
|
Low-Offset |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-22 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TAPE AND REEL
|
RAIL
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
50 V/us
|
50 V/us
|
Supply Current-Max |
4 mA
|
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
2000
|
2000
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
No
|
Common-mode Reject Ratio-Min |
|
80 dB
|
|
|
|
Compare NE5517DR2G with alternatives
Compare LM13700M with alternatives