NLVACT14DR2G
vs
JM38510/01601BDC
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
SIGNETICS CORP
|
Package Description |
SOIC-14
|
,
|
Manufacturer Package Code |
751A-03
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Family |
ACT
|
TTL/H/L
|
JESD-30 Code |
R-PDSO-G14
|
R-CDFP-F14
|
JESD-609 Code |
e3
|
|
Length |
8.65 mm
|
|
Logic IC Type |
INVERTER
|
AND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
6
|
4
|
Number of Inputs |
1
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
12.5 ns
|
19 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Load Capacitance (CL) |
|
15 pF
|
Power Supply Current-Max (ICC) |
|
26 mA
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare NLVACT14DR2G with alternatives
Compare JM38510/01601BDC with alternatives