NMA1505DC
vs
HPR1022C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2020-06-04
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
-5 ADDITIONAL OUTPUT IS AVAILABLE
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
71%
|
|
Input Voltage-Max |
16.5 V
|
26.4 V
|
Input Voltage-Min |
13.5 V
|
21.6 V
|
Input Voltage-Nom |
15 V
|
24 V
|
JESD-30 Code |
R-XDMA-T6
|
R-PSIP-T5
|
JESD-609 Code |
e3
|
|
Length |
19.5 mm
|
19.56 mm
|
Line Regulation-Max |
1.2%
|
|
Load Regulation-Max |
10%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Nom |
5 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
ZIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.00707 Vrms
|
|
Seated Height-Max |
10.05 mm
|
6.34 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
90 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Total Power Output-Max |
1 W
|
0.504 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
9.8 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, SIP-6/5
|
Output Voltage-Max |
|
12.6 V
|
Output Voltage-Min |
|
11.4 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare NMA1505DC with alternatives
Compare HPR1022C with alternatives