NMNT10-3ENL
vs
NMNT10-4FSNL
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VOLTRONICS CORP
|
KNOWLES PRECISION DEVICES
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.90
|
|
Capacitance-Max |
10 pF
|
10 pF
|
Capacitance-Min |
1 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
4.064 mm
|
4.064 mm
|
Dielectric Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Multi-turn |
|
|
Rated (DC) Voltage (URdc) |
1500 V
|
2000 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SPECIAL
|
SPECIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NMNT10-3ENL with alternatives
Compare NMNT10-4FSNL with alternatives