NOIL2SM1300A-GDC
vs
CYIL1SM1300AA-GDC
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
CPGA168
|
|
Pin Count |
168
|
|
Manufacturer Package Code |
107DH
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
59 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Array Type |
FRAME
|
FULL FRAME
|
Body Breadth |
30.5 mm
|
|
Body Height |
3.75 mm
|
2.8 mm
|
Body Length or Diameter |
35.5 mm
|
40.01 mm
|
Dynamic Range |
57 dB
|
62 dB
|
Frame Rate |
500 fps
|
450 fps
|
Horizontal Pixel |
1280
|
1280
|
Housing |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
|
Master Clock |
315 MHz
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
|
|
Optical Format |
1.4 inch
|
1.43 inch
|
Output Interface Type |
3-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Output Type |
DIGITAL OUTPUT
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Pixel Size |
14X14 µm
|
14X14 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Spectral Response (nm) |
400-1000
|
400-1000
|
Supply Voltage-Max |
2.625 V
|
6 V
|
Supply Voltage-Min |
2.375 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
1024
|
1024
|
Base Number Matches |
1
|
1
|
Package Description |
|
CERAMIC, PGA-145
|
Additional Feature |
|
ELECTRONIC SHUTTER
|
Sensitivity (V/lx.s) |
|
21.43 V/lx.s
|
|
|
|
Compare NOIL2SM1300A-GDC with alternatives
Compare CYIL1SM1300AA-GDC with alternatives