NRSS100M100V5X11TRF vs 100PK10MFA5X11 feature comparison

NRSS100M100V5X11TRF NIC Components Corp

Buy Now Datasheet

100PK10MFA5X11 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 13300 mΩ
JESD-609 Code e3 e3
Leakage Current 0.03 mA 0.01 mA
Length 11 mm 11 mm
Manufacturer Series NRSS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 65 mA 75 mA
Series NRSS
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Pitch 5 mm

Compare NRSS100M100V5X11TRF with alternatives

Compare 100PK10MFA5X11 with alternatives