NRWP101M25V5X11TBF1F vs NRWP101M25V5X11YF feature comparison

NRWP101M25V5X11TBF1F NIC Components Corp

Buy Now Datasheet

NRWP101M25V5X11YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 17 Weeks
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2650 mΩ 2650 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 135 mA 135 mA
Terminal Pitch 2.5 mm 2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Leakage Current 0.025 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare NRWP101M25V5X11TBF1F with alternatives

Compare NRWP101M25V5X11YF with alternatives