NTB0101GW-Q100
vs
935293618115
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
SC-88, 6 PIN
|
VSON,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Base Number Matches |
1
|
1
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
1
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
R-PDSO-N6
|
Length |
|
1.45 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSON
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Receive Delay-Max |
|
14.2 ns
|
Receiver Number of Bits |
|
1
|
Seated Height-Max |
|
0.5 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
1.2 V
|
Supply Voltage-Nom |
|
1.5 V
|
Supply Voltage1-Max |
|
5.5 V
|
Supply Voltage1-Min |
|
1.65 V
|
Supply Voltage1-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Transmit Delay-Max |
|
14.2 ns
|
Width |
|
1 mm
|
|
|
|
Compare NTB0101GW-Q100 with alternatives
Compare 935293618115 with alternatives