NTCS0805E3104JXT
vs
NTCS0805E3104JXT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY BC COMPONENTS
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP, 0805, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
NTCS0805E3104JXT
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, PUNCHED PAPER
|
TR, PUNCHED PAPER
|
Rated Power Dissipation (P) |
0.21 W
|
0.21 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
AEC-Q200
|
AEC-Q200; CUL; UL
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermal Sensitivity Index |
4100 K
|
4100 K
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Package Height |
|
0.8 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
|
|
|