NTD4906N-1G vs NTD4810N-35G feature comparison

NTD4906N-1G onsemi

Buy Now Datasheet

NTD4810N-35G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DPAK INSERTION MOUNT 3.5 mm IPAK, Straight Lead
Package Description IPAK-3 LEAD FREE, CASE 369AC-01, 3 IPAK-3
Pin Count 4 3
Manufacturer Package Code 369 369AD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 48 mJ 98 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 14 A 8.6 A
Drain-source On Resistance-Max 0.008 Ω 0.0157 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 37.5 W
Pulsed Drain Current-Max (IDM) 223 A 120 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare NTD4906N-1G with alternatives

Compare NTD4810N-35G with alternatives