NTE6402-9G vs 2N6116 feature comparison

NTE6402-9G NTE Electronics Inc

Buy Now Datasheet

2N6116 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NTE ELECTRONICS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Anode to Cathode Voltage-Max 40 V
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Current-Max 2 µA
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 70 µA
Base Number Matches 1 6
Rohs Code No
JESD-609 Code e0
On-State Voltage-Max 1.6 V
On-state Current-Max 200 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.25 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare NTE6402-9G with alternatives