NXRT15XM202EA5B025 vs NXRT15XM202EA5B030 feature comparison

NXRT15XM202EA5B025 Murata Manufacturing Co Ltd

Buy Now Datasheet

NXRT15XM202EA5B030 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Factory Lead Time 10 Weeks 10 Weeks
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5 mm 5 mm
Package Length 4 mm 4 mm
Package Style Radial Radial
Package Width 2 mm 2 mm
Packing Method BULK Bulk
Rated Power Dissipation (P) 0.013 W 0.013 W
Rated Temperature 25 °C 25 °C
Reference Standard CUL, UL CUL; UL
Resistance 2000 Ω 2000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE FLEXIBLE WIRE
Thermal Sensitivity Index 3500 K 3500 K
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 3% 3%
Base Number Matches 1 1

Compare NXRT15XM202EA5B025 with alternatives

Compare NXRT15XM202EA5B030 with alternatives