OKY2-T/16-D12P-C
vs
NFA0161500S0-C
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
C&D TECHNOLOGIES INC
|
Part Package Code |
|
MODULE
|
Package Description |
|
,
|
Pin Count |
|
7
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
|
14 V
|
Input Voltage-Min |
|
6 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-XXMA-X7
|
JESD-609 Code |
|
e3
|
Load Regulation-Max |
|
0.5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
7
|
Output Voltage-Max |
|
5 V
|
Output Voltage-Min |
|
0.75 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Trim/Adjustable Output |
|
YES
|
Base Number Matches |
|
1
|
|
|
|
Compare NFA0161500S0-C with alternatives