OL2453L-3-W137-NFMUJ
vs
OL2453L-3-W137-NFMUJ
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
LAPIS SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
26.6 mm
|
26.6 mm
|
Body Length or Diameter |
6.8 mm
|
6.8 mm
|
Connection Type |
MUJ CONNECTOR
|
MUJ CONNECTOR
|
Data Rate |
2500 Mbps
|
2500 Mbps
|
Fall Time-Max |
0.09 ns
|
0.09 ns
|
Fiber Optic Device Type |
DFB LASER DIODE EMITTER
|
DFB LASER DIODE EMITTER
|
Fiber Type |
SMF
|
SMF
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
1373 nm
|
1373 nm
|
Operating Wavelength-Min |
1367 nm
|
1367 nm
|
Operating Wavelength-Nom |
1370 nm
|
1370 nm
|
Rise Time |
0.09 ns
|
0.09 ns
|
Spectral Width |
0.2 nm
|
0.2 nm
|
Supply Current |
70 mA
|
70 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Threshold Current-Min |
25 mA
|
25 mA
|
Transmission Type |
DIGITAL
|
DIGITAL
|
Base Number Matches |
1
|
1
|
|
|
|