OPA300AIDR
vs
OPA300AIDG4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, MS-012AA, SOIC-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.000005 µA
|
Bias Current-Max (IIB) @25C |
|
0.000005 µA
|
Common-mode Reject Ratio-Nom |
|
80 dB
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
7000 µV
|
JESD-609 Code |
|
e4
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
2
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP8,.25
|
Packing Method |
|
TUBE
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Slew Rate-Nom |
|
80 V/us
|
Supply Current-Max |
|
13 mA
|
Supply Voltage Limit-Max |
|
7 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Unity Gain BW-Nom |
|
150000
|
Voltage Gain-Min |
|
31630
|
Wideband |
|
YES
|
|
|
|
Compare OPA300AIDR with alternatives
Compare OPA300AIDG4 with alternatives