P4KE15A vs P4KE15A feature comparison

P4KE15A Pulse Electronics Corporation

Buy Now Datasheet

P4KE15A Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PROMAX-JOHNTON CORP
Package Description DO-41, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 15.8 V 15.8 V
Breakdown Voltage-Min 14.3 V 14.3 V
Breakdown Voltage-Nom 15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 3 1
Pbfree Code No
Part Package Code DO-41
Pin Count 2
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare P4KE15A with alternatives

Compare P4KE15A with alternatives