P4KE160 vs BZW04P136 feature comparison

P4KE160 LRC Leshan Radio Co Ltd

Buy Now Datasheet

BZW04P136 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 160 V 164 V
Clamping Voltage-Max 230 V 219 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 130 V 136 V
Surface Mount NO NO
Base Number Matches 55 12
Part Package Code DO-41
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-41
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1 W
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL