P4SMA11
vs
SA45ARLG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
ONSEMI
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Breakdown Voltage-Max |
11.6 V
|
55.3 V
|
Breakdown Voltage-Min |
10.5 V
|
50 V
|
Breakdown Voltage-Nom |
11 V
|
52.65 V
|
Clamping Voltage-Max |
16.4 V
|
72.7 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
500 W
|
Number of Elements |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
9.4 V
|
45 V
|
Surface Mount |
YES
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
8
|
1
|
Part Package Code |
|
DO-204AC
|
Manufacturer Package Code |
|
CASE 59AA-01
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
3 W
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare P4SMA11 with alternatives
Compare SA45ARLG with alternatives