P6FMBJ82A vs P6SMB82AHM3_A/H feature comparison

P6FMBJ82A Rectron Semiconductor

Buy Now Datasheet

P6SMB82AHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AA
Package Description R-PDSO-C2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 86.1 V 86.1 V
Breakdown Voltage-Min 77.9 V 77.9 V
Clamping Voltage-Max 113 V 113 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70.1 V 70.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 10 2
Factory Lead Time 76 Weeks
Date Of Intro 2019-02-07
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 82 V
Forward Voltage-Max (VF) 3.5 V
Moisture Sensitivity Level 1
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 70.1 V

Compare P6FMBJ82A with alternatives

Compare P6SMB82AHM3_A/H with alternatives