P6KE300A
vs
P6SMB300A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
GULF SEMICONDUCTOR LTD
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code |
DO-15
|
DO-214AA
|
Package Description |
PLASTIC, DO-15, 2 PIN
|
SMB, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
LOW POWER LOSS
|
|
Breakdown Voltage-Max |
315 V
|
315 V
|
Breakdown Voltage-Min |
285 V
|
285 V
|
Breakdown Voltage-Nom |
300 V
|
300 V
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
414 V
|
414 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AC
|
DO-214AA
|
JESD-30 Code |
R-PALF-W2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-50 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Rep Pk Reverse Voltage-Max |
256 V
|
256 V
|
Surface Mount |
NO
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
C BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Diotec
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare P6KE300A with alternatives
Compare P6SMB300A with alternatives