P6SMB160AT3 vs P6SMB160A feature comparison

P6SMB160AT3 onsemi

Buy Now Datasheet

P6SMB160A Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code DO-214
Package Description PLASTIC, CASE 403A-03, SMB, 2 PIN CASE 403A-03, SMB, 2 PIN
Pin Count 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 168 V 168 V
Breakdown Voltage-Min 152 V 152 V
Breakdown Voltage-Nom 160 V 160 V
Clamping Voltage-Max 219 V 219 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 136 V 136 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare P6SMB160AT3 with alternatives

Compare P6SMB160A with alternatives