P6SMB200A_R2_00001 vs SM6T200ATRTS feature comparison

P6SMB200A_R2_00001 PanJit Semiconductor

Buy Now Datasheet

SM6T200ATRTS

Part not found

Search for SM6T200ATRTS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer PANJIT
Breakdown Voltage-Max 210 V
Breakdown Voltage-Min 190 V
Breakdown Voltage-Nom 200 V
Clamping Voltage-Max 274 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 171 V
Reverse Current-Max 1 µA
Reverse Test Voltage 171 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1

Compare P6SMB200A_R2_00001 with alternatives