P6SMB300A-E3/52 vs P6KE300A-AP feature comparison

P6SMB300A-E3/52 Vishay Intertechnologies

Buy Now Datasheet

P6KE300A-AP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Package Description SMB, 2 PIN O-PALF-W2
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 315 V 315 V
Breakdown Voltage-Min 285 V 285 V
Breakdown Voltage-Nom 300 V 300 V
Clamping Voltage-Max 414 V 414 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-15
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 256 V 256 V
Reverse Current-Max 1 µA
Reverse Test Voltage 256 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40 10
Base Number Matches 1 2
Part Package Code DO-15
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Reference Standard UL RECOGNIZED

Compare P6SMB300A-E3/52 with alternatives

Compare P6KE300A-AP with alternatives