P6SMB6.8AT3G vs SMBJ5.0AHE3/5B feature comparison

P6SMB6.8AT3G onsemi

Buy Now Datasheet

SMBJ5.0AHE3/5B Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ON SEMICONDUCTOR VISHAY SEMICONDUCTORS
Part Package Code DO-214 DO-214AA
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi Vishay
Additional Feature HIGH RELIABILITY UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max 7.14 V 7.07 V
Breakdown Voltage-Min 6.45 V 6.4 V
Breakdown Voltage-Nom 6.8 V 6.7 V
Clamping Voltage-Max 10.5 V 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5.8 V 5 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 4 1

Compare P6SMB6.8AT3G with alternatives

Compare SMBJ5.0AHE3/5B with alternatives