P6SMB6.8AT3G vs SMBJP6KE6.8AP feature comparison

P6SMB6.8AT3G onsemi

Buy Now Datasheet

SMBJP6KE6.8AP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214 DO-214AA
Package Description R-PDSO-C2 SMBJ, 2 PIN
Pin Count 2 2
Manufacturer Package Code 403A-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 7.14 V
Breakdown Voltage-Min 6.45 V
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 10.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5.8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 2

Compare P6SMB6.8AT3G with alternatives

Compare SMBJP6KE6.8AP with alternatives