P6SMBJ30A_R3_00001
vs
SMBJ30A-TP-HF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
R-PDSO-C2
|
SMB, 2 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
PANJIT
|
|
Breakdown Voltage-Max |
36.8 V
|
36.8 V
|
Breakdown Voltage-Min |
33.3 V
|
33.3 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
1
|
1
|
Breakdown Voltage-Nom |
|
35.05 V
|
Clamping Voltage-Max |
|
48.4 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Power Dissipation-Max |
|
5 W
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare P6SMBJ30A_R3_00001 with alternatives
-
P6SMBJ30A_R3_00001 vs SMBJ30
-
P6SMBJ30A_R3_00001 vs 229178705
-
P6SMBJ30A_R3_00001 vs 768.5999999999999
-
P6SMBJ30A_R3_00001 vs 7.46
-
P6SMBJ30A_R3_00001 vs Digitron Semiconductors
-
P6SMBJ30A_R3_00001 vs Active
-
P6SMBJ30A_R3_00001 vs Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
-
P6SMBJ30A_R3_00001 vs https://4donline.ihs.com/images/VipMasterIC/IC/TWSC/TWSC-S-A0010407934/TWSC-S-A0010411575-1.pdf
-
P6SMBJ30A_R3_00001 vs 1803
Compare SMBJ30A-TP-HF with alternatives
-
SMBJ30A-TP-HF vs SMBJ30
-
SMBJ30A-TP-HF vs 229178705
-
SMBJ30A-TP-HF vs 768.5999999999999
-
SMBJ30A-TP-HF vs 7.46
-
SMBJ30A-TP-HF vs Digitron Semiconductors
-
SMBJ30A-TP-HF vs Active
-
SMBJ30A-TP-HF vs Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
-
SMBJ30A-TP-HF vs https://4donline.ihs.com/images/VipMasterIC/IC/TWSC/TWSC-S-A0010407934/TWSC-S-A0010411575-1.pdf
-
SMBJ30A-TP-HF vs CD214B-T30