P8208
vs
SN74S408-2N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
MONOLITHIC MEMORIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Height |
5.5 mm
|
|
Length |
8.38 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Max |
1000 kHz
|
|
Operating Frequency-Min |
50 kHz
|
|
Operating Temperature-Max |
130 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TRAY
|
|
Peak Primary Current |
10 A
|
|
Primary Type |
WOUND PRIMARY
|
|
Secondary Inductance |
2000 µH
|
|
Surface Mount |
YES
|
NO
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
|
Turns Ratio (Np:Ns) |
1:100
|
|
Width |
7.21 mm
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.31.00.01
|
JESD-30 Code |
|
R-PDIP-T48
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
48
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP48,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
285 mA
|
Supply Voltage-Nom |
|
5 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
|
MEMORY CONTROLLER, DRAM
|
|
|
|
Compare SN74S408-2N with alternatives