PA0297NL
vs
PA0297
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
LENGTH AND BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
GATE DRIVE
|
GATE DRIVE
|
Approvals |
AEC-Q200
|
|
ET Product-Min |
27.2 V-us
|
27.2 V-us
|
Height |
7.6 mm
|
7.62 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
9 mm
|
9.02 mm
|
Load Resistance |
0.46 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Primary Winding |
1
|
|
Number of Secondary Winding |
2
|
|
Operating Frequency-Min |
50 kHz
|
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Primary Inductance |
1200 µH
|
1200 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
2:1:1
|
2:1:1
|
Width |
8.6 mm
|
8.64 mm
|
Base Number Matches |
2
|
4
|
|
|
|
Compare PA0297NL with alternatives
Compare PA0297 with alternatives