PBL3717/2N
vs
UDQ2916B-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ERICSSON POWER MODULES AB
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP24,.3
|
Pin Count |
16
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e3
|
Length |
20.13 mm
|
30.099 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
24
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
1.2 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Supply Current-Max (Isup) |
25 mA
|
50 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO REQUIRES 10V TO 45V VBB SUPPLY
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PBL3717/2N with alternatives
Compare UDQ2916B-T with alternatives