PC28F640J3C-115 vs PF38F20L0YUC0 feature comparison

PC28F640J3C-115 Intel Corporation

Buy Now Datasheet

PF38F20L0YUC0 Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code BGA BGA
Package Description LEAD FREE, BGA-64 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, VFBGA-88
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 115 ns
Alternate Memory Width 8
JESD-30 Code R-PBGA-B64 R-PBGA-B64
Length 13 mm 10 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 2 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE NOR TYPE
Width 10 mm 8 mm
Base Number Matches 2 1
Boot Block TOP
Clock Frequency-Max (fCLK) 54 MHz
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish TIN SILVER COPPER

Compare PC28F640J3C-115 with alternatives

Compare PF38F20L0YUC0 with alternatives