PCA9515AD,112
vs
PCA9515ATP,147
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SON
|
Package Description |
PLASTIC, SO-8
|
HVSON, SOLCC8,.11,20
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT96-1
|
SOT1069-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
2
|
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
LINE TRANSCEIVER
|
INTERFACE CIRCUIT
|
Interface Standard |
GENERAL PURPOSE
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOP8,.25
|
SOLCC8,.11,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
130 ns
|
|
Receiver Number of Bits |
2
|
|
Seated Height-Max |
1.75 mm
|
0.8 mm
|
Supply Voltage-Max |
2.7 V
|
2.7 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
130 ns
|
|
Width |
3.9 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO OPERATES AT 3 V TO 3.6 V
|
|
|
|
Compare PCA9515AD,112 with alternatives
-
PCA9515AD,112 vs PCA9515D,112
-
PCA9515AD,112 vs PCA9515D
-
PCA9515AD,112 vs PCA9515D,118
-
PCA9515AD,112 vs PCA9515AD
-
PCA9515AD,112 vs PCA9515AD,118
-
PCA9515AD,112 vs PCA9515BDGKR
-
PCA9515AD,112 vs PCA9515AD-T
-
PCA9515AD,112 vs PCA9515ADGKR
-
PCA9515AD,112 vs PCA9515APWTG4
Compare PCA9515ATP,147 with alternatives
-
PCA9515ATP,147 vs PCA9515BDGKR
-
PCA9515ATP,147 vs PCA9515AD-T
-
PCA9515ATP,147 vs PCA9515ADGKR
-
PCA9515ATP,147 vs PCA9515APWTG4
-
PCA9515ATP,147 vs PCA9515ADTG4
-
PCA9515ATP,147 vs PCA9515ADGKT
-
PCA9515ATP,147 vs PCA9515ADGKRG4
-
PCA9515ATP,147 vs PCA9515ADT
-
PCA9515ATP,147 vs PCA9515D,118