PCA9554PW,112
vs
935285896118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP-16
|
TSSOP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT403-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Current-Max |
85 mA
|
100 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare PCA9554PW,112 with alternatives
-
PCA9554PW,112 vs PCA9554PWR
-
PCA9554PW,112 vs PCA9554PW,118
-
PCA9554PW,112 vs PCA9554PW/G,118
-
PCA9554PW,112 vs PCA9554PWG4
-
PCA9554PW,112 vs MAX7315AUE
-
PCA9554PW,112 vs PCA9554PW/Q900,118
-
PCA9554PW,112 vs PCA9554PW-T
-
PCA9554PW,112 vs MAX7315AUE-G05
-
PCA9554PW,112 vs PCA9554PW
Compare 935285896118 with alternatives