PCA9557PW
vs
PCA9557PW/G,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Number of Bits |
8
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
TSSOP
|
Package Description |
|
TSSOP,
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT403-1
|
Clock Frequency-Max |
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e4
|
Length |
|
5 mm
|
Number of I/O Lines |
|
8
|
Number of Ports |
|
1
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.3 V
|
Supply Voltage-Nom |
|
3 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Width |
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
|
PARALLEL IO PORT, GENERAL PURPOSE
|
|
|
|
Compare PCA9557PW/G,118 with alternatives
-
PCA9557PW/G,118 vs 935270669118
-
PCA9557PW/G,118 vs PCA9557PWG4
-
PCA9557PW/G,118 vs PCA9557PW,112
-
PCA9557PW/G,118 vs PCA9557PWRG4
-
PCA9557PW/G,118 vs PCA9557PW,118
-
PCA9557PW/G,118 vs PCF8574RGTRG4
-
PCA9557PW/G,118 vs TCA9534PWR
-
PCA9557PW/G,118 vs PCA8574AD,512
-
PCA9557PW/G,118 vs PCA9557DGVRG4G4