PCA9955TW/Q900,118
vs
PCA9955TW,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP2
|
TSSOP2
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
SOT1172-2
|
SOT1172-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Data Input Mode |
SERIAL
|
SERIAL
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Length |
9.7 mm
|
9.7 mm
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
YES
|
YES
|
Number of Functions |
1
|
1
|
Number of Segments |
16
|
16
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HTSSOP
|
Package Equivalence Code |
TSSOP28,.25
|
TSSOP28,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
1 MHz
|
1 MHz
|
Base Number Matches |
1
|
1
|
Package Description |
|
4.40 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT1172-2, HTSSOP-28
|
|
|
|
Compare PCA9955TW/Q900,118 with alternatives
-
PCA9955TW/Q900,118 vs PCA9955TW
-
PCA9955TW/Q900,118 vs PCA9955TW/Q900
-
PCA9955TW/Q900,118 vs PCU9955TW,118
-
PCA9955TW/Q900,118 vs TLC59283DBQR
-
PCA9955TW/Q900,118 vs PCA9955ATW/Q900J
-
PCA9955TW/Q900,118 vs PCU9955ATW
-
PCA9955TW/Q900,118 vs TLC6946DBQR
-
PCA9955TW/Q900,118 vs PCA9955BTWJ
-
PCA9955TW/Q900,118 vs PCA9955ATWJ
Compare PCA9955TW,118 with alternatives
-
PCA9955TW,118 vs PCA9955TW
-
PCA9955TW,118 vs PCA9955TW/Q900
-
PCA9955TW,118 vs PCU9955TW,118
-
PCA9955TW,118 vs TLC59283DBQR
-
PCA9955TW,118 vs PCA9955ATW/Q900J
-
PCA9955TW,118 vs PCU9955ATW
-
PCA9955TW,118 vs TLC6946DBQR
-
PCA9955TW,118 vs PCA9955BTWJ
-
PCA9955TW,118 vs PCA9955ATWJ