PCF1175CT/F2,112
vs
H5050-2H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
EM MICROELECTRONIC
|
Part Package Code |
SOP
|
|
Pin Count |
28
|
|
Manufacturer Package Code |
SOT136-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
COLON FLASH
|
COLON FLASH
|
Alarm |
NO
|
NO
|
Application |
CAR CLOCK
|
CAR CLOCK
|
Battery End of Life Indication |
NO
|
NO
|
Consumer IC Type |
LCD CLOCK
|
LCD CLOCK
|
Display Mode |
DIGITAL
|
DIGITAL
|
Frequency Trimming |
YES
|
YES
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e4
|
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Frequency-Nom |
4.194304 MHZ
|
4.19 MHZ
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
2 mA
|
|
|
|
Compare PCF1175CT/F2,112 with alternatives
-
PCF1175CT/F2,112 vs PCF1175CT/F2,118
-
PCF1175CT/F2,112 vs 935059760118
-
PCF1175CT/F2,112 vs E5310YB
-
PCF1175CT/F2,112 vs PCF1178CTD-T
-
PCF1175CT/F2,112 vs 935006010112
-
PCF1175CT/F2,112 vs LM8562
-
PCF1175CT/F2,112 vs PCF1178CT,118
-
PCF1175CT/F2,112 vs 935182630005
-
PCF1175CT/F2,112 vs PCF1179CT
Compare H5050-2H with alternatives