PCF8574TS/F3,112
vs
PCA9557DBT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP2
|
SOIC
|
Package Description |
LSSOP,
|
SSOP, SSOP16,.3
|
Pin Count |
20
|
16
|
Manufacturer Package Code |
SOT266-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
0.1 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
6.5 mm
|
6.2 mm
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Seated Height-Max |
1.5 mm
|
2 mm
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.3 V
|
Supply Voltage-Nom |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Number of Bits |
|
8
|
Package Equivalence Code |
|
SSOP16,.3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PCF8574TS/F3,112 with alternatives
-
PCF8574TS/F3,112 vs PCF8574TS/F3,512
-
PCF8574TS/F3,112 vs PCF8574TS/F3,518
-
PCF8574TS/F3,112 vs MAX7329AWE+T
-
PCF8574TS/F3,112 vs TCA9534PWR
-
PCF8574TS/F3,112 vs PCA9557PWG4
-
PCF8574TS/F3,112 vs PCA9557PW
-
PCF8574TS/F3,112 vs PCA9554CBSHP
-
PCF8574TS/F3,112 vs PCA8574TS
-
PCF8574TS/F3,112 vs PCF8574RGTRG4
Compare PCA9557DBT with alternatives