PCF8574TS/F3,112
vs
PCF8574T/3,118
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SOP
|
Package Description |
LSSOP,
|
SOP,
|
Pin Count |
20
|
16
|
Manufacturer Package Code |
SOT266-1
|
SOT162-1
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
0.1 MHz
|
0.1 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
10.3 mm
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Seated Height-Max |
1.5 mm
|
2.65 mm
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCF8574TS/F3,112 with alternatives
-
PCF8574TS/F3,112 vs PCF8574TS/F3,512
-
PCF8574TS/F3,112 vs PCF8574TS/F3,518
-
PCF8574TS/F3,112 vs MAX7329AWE+T
-
PCF8574TS/F3,112 vs TCA9534PWR
-
PCF8574TS/F3,112 vs PCA9557PWG4
-
PCF8574TS/F3,112 vs PCA9557PW
-
PCF8574TS/F3,112 vs PCA9554CBSHP
-
PCF8574TS/F3,112 vs PCA8574TS
-
PCF8574TS/F3,112 vs PCF8574RGTRG4
Compare PCF8574T/3,118 with alternatives
-
PCF8574T/3,118 vs 935275581518
-
PCF8574T/3,118 vs PCF8574T/3
-
PCF8574T/3,118 vs PCF8574ADWE4
-
PCF8574T/3,118 vs 935283489518
-
PCF8574T/3,118 vs PCF8574ADWRG4
-
PCF8574T/3,118 vs 935275617118
-
PCF8574T/3,118 vs 935275581112
-
PCF8574T/3,118 vs PCF8574AT/3,512
-
PCF8574T/3,118 vs PCF8574AT/3