PCK2002PDP vs 8304AM-01T feature comparison

PCK2002PDP Philips Semiconductors

Buy Now Datasheet

8304AM-01T Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Package Description TSSOP, TSSOP8,.19 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Max I(ol) 0.024 A
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Prop. Delay@Nom-Sup 3.4 ns 3.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOIC
Pin Count 8
Family 8304
Input Conditioning STANDARD
JESD-609 Code e0
Length 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs 4
Number of True Outputs
Propagation Delay (tpd) 3.6 ns
Same Edge Skew-Max (tskwd) 0.05 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm

Compare 8304AM-01T with alternatives