PCS-084SMU-12T
vs
A-CCS84-Z-SM-R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
1.413 inch
|
|
Body Depth |
0.177 inch
|
|
Body Length |
1.413 inch
|
|
Contact Configuration |
21X21
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Housing Material |
POLYPHENYLENE SULFIDE
|
|
Insulation Resistance |
10000000000 Ω
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
84
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PCS-084SMU-12T with alternatives
Compare A-CCS84-Z-SM-R with alternatives